SMC Die Cast Aluminium Threaded Check Valve Check Valve 1/2 in, 10 bar
- RS-stocknr.:
- 234-4132
- Fabrikantnummer:
- AK4000-04
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 26,73
(excl. BTW)
€ 32,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,73 |
*prijsindicatie
- RS-stocknr.:
- 234-4132
- Fabrikantnummer:
- AK4000-04
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Check Valve | |
| Inlet Port Size | 1/2 in | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Check Valve | ||
Inlet Port Size 1/2 in | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC series AK check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure.
Check valve with high flow capacity
Low cracking pressure (0.02MPa)
Compact and lightweight
Variety of models
Gerelateerde Links
- SMC Die Cast Aluminium Threaded Threaded Check Valve Check Valve 1/4 in, 10 bar
- SMC Die Cast Aluminium Check Valve, 1 Mpa
- SMC Aluminium Threaded Threaded R Bushing Check Valve M5, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 3/8 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/4 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/2 in, 10 bar
- SMC Aluminium Threaded Threaded R Bushing Check Valve 1/8 in, 10 bar
- SMC Brass 0.05 bar