RS PRO Stainless Steel Threaded Threaded R Single Non Return Valve 3/4 in, 22 bar
- RS-stocknr.:
- 720-9273
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om € 28,05 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 181,11
(excl. BTW)
€ 219,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending
- 27 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 181,11 | - |
| 5 - 9 | € 175,50 | € 28,05 |
| 10 + | € 169,88 | € 112,30 |
*prijsindicatie
- RS-stocknr.:
- 720-9273
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Single | |
| Outlet Connection Type | Threaded | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/4 in | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 22 bar | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Single | ||
Outlet Connection Type Threaded | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/4 in | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 22 bar | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- PT
RS PRO Stainless Steel Single Non-Return Valve 3/4 in BSP
Need to prevent the reverse flow of fluids and gases within a pipeline system? Try this stainless steel single non-return valve with a 3/4 in BSP (British Standard Pipe) thread from RS PRO. This component allows liquid to pass through your assembly with no need for automation or human operation. It's found in home and commercial settings from heating systems to food production lines and industrial plants.
Made from high-quality stainless steel, this non-return valve is resistant to tarnishing and rust. It's also tough enough to withstand the knocks and scrapes of daily life. The compact design means it's well-suited to areas where space is at a premium.
You can install this versatile component in a horizontal or vertical position to suit your specific needs. The valve has a low-pressure drop to ensure a consistent flow of liquid and steam through the pipeline.
Features and Benefits
• Stainless steel body material
• Thread size of 3/4 in BSP (British Standard Pipe)
• Maximum working pressure of 22 bar
• Single type
Gerelateerde Links
- RS PRO Stainless Steel Threaded Threaded R Single Non Return Valve 1 in, 25 bar
- RS PRO Stainless Steel Threaded Threaded R Single Non Return Valve 1/2 in, 25 bar
- RS PRO Stainless Steel Single Non Return Valve
- RS PRO Brass Threaded Threaded BSP Single Non Return Valve 1 in, 12 bar
- RS PRO Non Return Valve, 990 kPa Inlet Male Threaded R
- Parker Steel Threaded Threaded Non-Return Valve Check Valve 12 mm, 420 bar
- Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G3/8 in, 400 bar