RS PRO Stainless Steel Check Valve Non Return Valve, 40 bar
- RS-stocknr.:
- 720-9305
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 283,67
(excl. BTW)
€ 343,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 283,67 |
| 5 - 9 | € 274,88 |
| 10 + | € 266,07 |
*prijsindicatie
- RS-stocknr.:
- 720-9305
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Non Return Valve | |
| Sub Type | Check Valve | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 40 bar | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Non Return Valve | ||
Sub Type Check Valve | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 40 bar | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- PT
Non Return Valve
A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25 / PN40.
Connections are flanged (wafer type)
Low pressure drop
Simple and compact design
Horizontal or vertical installation
Wafer Type Non Return Valve
A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25 / PN40.
Connections are flanged (wafer type)
Low pressure drop
Simple and compact design
Horizontal or vertical installation
Gerelateerde Links
- Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
- Parker Stainless Steel Compression Plug Check Valve Non Return Valve 12 mm, 400 bar
- Parker Stainless Steel Compression Compression Check Valve Non Return Valve 16 mm, 400 bar
- Parker Steel Non-Return Valve Check Valve 10 mm, 1 bar
- Parker Steel Non-Return Valve Check Valve 15 → 16 mm², 1 bar
- Parker Steel Non-Return Valve Check Valve 18 → 20 mm², 1 bar
- Parker Steel Non-Return Valve Check Valve 10 → 12 mm², 1 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve 12 mm, 420 bar