RS PRO Steel External Circlip 21 mm, 22 mm Shaft Diameter
- RS-stocknr.:
- 289-304
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 50 eenheden)*
€ 11,77
(excl. BTW)
€ 14,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 23 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 11,77 | € 0,235 |
*prijsindicatie
- RS-stocknr.:
- 289-304
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Circlip | |
| Sub Type | External | |
| Compatible Shaft Diameter | 22mm | |
| Ring Thickness | 1.2mm | |
| Ring Outside Diameter | 30.8mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 21mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Circlip | ||
Sub Type External | ||
Compatible Shaft Diameter 22mm | ||
Ring Thickness 1.2mm | ||
Ring Outside Diameter 30.8mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 21mm | ||
Standards/Approvals No | ||
Grade A | ||
- Land van herkomst:
- DE

RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
Note
Two circlip kits are available separately
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
Gerelateerde Links
- RS PRO Stainless Steel External Circlip 21 mm, 22 mm Shaft Diameter
- RS PRO Steel External Circlip 72 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 15.2 mm, 16 mm Shaft Diameter
- RS PRO Steel External Circlip 18 mm, 19 mm Shaft Diameter
- RS PRO Steel External Circlip 12.4 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 14.3 mm, 15 mm Shaft Diameter
- RS PRO Steel External Circlip 26.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 10.5 mm, 70 mm Shaft Diameter