RS PRO Steel External Circlip 23.9 mm, 25 mm Shaft Diameter
- RS-stocknr.:
- 289-310
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 50 eenheden)*
€ 8,28
(excl. BTW)
€ 10,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 209 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 8,28 | € 0,166 |
*prijsindicatie
- RS-stocknr.:
- 289-310
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | External | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 25mm | |
| Ring Thickness | 1.2mm | |
| Ring Outside Diameter | 34.2mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 23.9mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type External | ||
Product Type Circlip | ||
Compatible Shaft Diameter 25mm | ||
Ring Thickness 1.2mm | ||
Ring Outside Diameter 34.2mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 23.9mm | ||
Standards/Approvals No | ||
Grade A | ||
- Land van herkomst:
- GB

RS PRO Steel External Circlip, 25 mm Shaft Diameter, 23.9 mm Groove Diameter
Need to fasten your manufacturing components to their housings and shafts securely while saving on space? Use this external circlip from RS PRO. The ring retains items effectively while taking up less room than rivets, cotter pins and threaded sleeves.
This external circlip is made from durable steel that's been treated with a black phosphate coating. This makes for a strong and long-lasting product that's resistant to rust and corrosion, so you can use it in harsh environments.
The retaining ring is also easy to install. The machine shaft slots straight into the clip holes. You can then snap it into place quickly with a pair of circlips pliers. Steel snap rings like this are typically found in the printing, manufacturing and automotive industries.
Features and Benefits
Gerelateerde Links
- RS PRO Stainless Steel External Circlip 23.9 mm, 25 mm Shaft Diameter
- RS PRO Steel External Circlip 72 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 15.2 mm, 16 mm Shaft Diameter
- RS PRO Steel External Circlip 18 mm, 19 mm Shaft Diameter
- RS PRO Steel External Circlip 12.4 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 14.3 mm, 15 mm Shaft Diameter
- RS PRO Steel External Circlip 26.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 10.5 mm, 70 mm Shaft Diameter