Eaton Circular Connector Adapter 5 Female 5 Male
- RS-stocknr.:
- 124-5202
- Fabrikantnummer:
- 174715 EU1E-SWD-2DD
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 125,38
(excl. BTW)
€ 151,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 125,38 |
*prijsindicatie
- RS-stocknr.:
- 124-5202
- Fabrikantnummer:
- 174715 EU1E-SWD-2DD
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Current | 64mA | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP67 | |
| Voltage | 24V | |
| Series | 174730 | |
| Standards/Approvals | No | |
| Length | 85.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Current 64mA | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP67 | ||
Voltage 24V | ||
Series 174730 | ||
Standards/Approvals No | ||
Length 85.6mm | ||
- Land van herkomst:
- MX
SmartWire DT T-Connectors
Eaton SmartWire-DT T-Connectors range used to directly connect sensors and actuators in the field. These T-Connectors use 5-pole M12 plugs and sockets to connect digital and analogue inputs/outputs. SmartWire-DT is a simple communication system to connect switchgear systems. It reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
IP67 housing
LED indication
Two parameterisable inputs/outputs with power supply
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton Circular Connector Adapter 5 Female 5 Male
- Eaton Circular Connector Adapter Female Male
- Eaton Straight Circular Connector Adapter M12 M12
- Eaton Straight Circular Connector Adapter
- Eaton Power Supply Accessory for use with SmartWire-DT accessories, EU1S Series
- Eaton EU1E Series Input/Output Module 0V dc, 28.8 V dc
- Molex Straight Circular Connector Adapter 5 Male 5
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female