Eaton Circular Connector Adapter Female Male
- RS-stocknr.:
- 124-5204
- Fabrikantnummer:
- 174718 EU1E-SWD-1AX-2
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 83,82
(excl. BTW)
€ 101,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 83,82 |
*prijsindicatie
- RS-stocknr.:
- 124-5204
- Fabrikantnummer:
- 174718 EU1E-SWD-1AX-2
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Circular Connector Adapter | |
| Current | 30mA | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Voltage | 24V | |
| Series | 174718 | |
| Length | 85.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Circular Connector Adapter | ||
Current 30mA | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Voltage 24V | ||
Series 174718 | ||
Length 85.6mm | ||
- Land van herkomst:
- MX
SmartWire DT T-Connectors
Eaton SmartWire-DT T-Connectors range used to directly connect sensors and actuators in the field. These T-Connectors use 5-pole M12 plugs and sockets to connect digital and analogue inputs/outputs. SmartWire-DT is a simple communication system to connect switchgear systems. It reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
IP67 housing
LED indication
Two parameterisable inputs/outputs with power supply
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton Circular Connector Adapter Female Male
- Eaton Circular Connector Adapter 5 Female 5 Male
- Eaton Straight Circular Connector Adapter M12 M12
- Eaton Straight Circular Connector Adapter
- Eaton Power Supply Accessory for use with SmartWire-DT accessories, EU1S Series
- Eaton EU1E Series Input/Output Module 0V dc, 28.8 V dc
- binder Circular Connector Adapter Male 1 Female
- ABB Circular Connector Adapter Female/Male, IP67