TE Connectivity, 36281Size 21 mm Straight, Straight, For Use With Connector Backshells

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
473-926
Fabrikantnummer:
362815-000
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

For Use With

Connector Backshells

Shell Size

21 mm

Orientation

Straight, Straight

Housing Material

Aluminium, Aluminium

Colour

Olive Drab

Series

36281

Standards/Approvals

No

Land van herkomst:
CH
The TE Connectivity Ruggedized backshell, tailor-made for RAYCHEM TXR, combines reliability and performance in demanding environments. This advanced accessory ensures optimum protection and connectivity for your applications. Designed with a keen understanding of industry standards, the product thrives under extreme conditions, showcasing exceptional resistance to various environmental challenges. Its robust construction and innovative features guarantee reliable connections even in the harshest settings, making it an essential choice for professionals seeking durability and effectiveness in rugged applications.

Crafted from high-quality aluminium for enhanced durability

Features a low halogen design to meet environmental standards

Designed to withstand significant salt spray exposure

Offers a straight adapter angle for simplified installations

Compatible with various connector standards, ensuring versatility

Equipped with a reliable tinel-lock mechanism for secure terminations

Built to handle a broad operating temperature range for diverse applications

Supports multiple cable diameter configurations to accommodate different needs

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.