TE Connectivity, CPC Cable Clamp
- RS-stocknr.:
- 360-2160
- Artikelnummer Distrelec:
- 303-22-073
- Fabrikantnummer:
- 208945-5
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 41,47
(excl. BTW)
€ 50,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 41,47 |
| 10 - 49 | € 37,74 |
| 50 + | € 34,83 |
*prijsindicatie
- RS-stocknr.:
- 360-2160
- Artikelnummer Distrelec:
- 303-22-073
- Fabrikantnummer:
- 208945-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Cable Clamp | |
| Colour | Black | |
| Length | 29.85mm | |
| Series | CPC | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Cable Clamp | ||
Colour Black | ||
Length 29.85mm | ||
Series CPC | ||
Standards/Approvals No | ||
Cable Clamps and Dust Caps
Cable clamps and dust caps are suitable both Series 1 and Series 2 connectors.
Cable clamps are suitable for cable mounting plugs & sockets
Dust caps are suitable for panel mounting plugs & sockets
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
Gerelateerde Links
- TE Connectivity, CPC Straight Cable Clamp
- TE Connectivity, CPC Cable Clamp Strain Relief
- TE Connectivity, CPC Cable Clamp
- TE Connectivity, CPC Right Angle Cable Clamp
- TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 11 mm for use with CPC Range
- TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 13 for use with CPC Series
- TE Connectivity Cable Entry Clamp Black Strain Relief, Shell Size 11 for use with CPC Series
- TE Connectivity Black Zinc Alloy Cable Clamp, 19.05 mm Max. Bundle 36.37 mm 37.31mm 23.83 mm