ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- RS-stocknr.:
- 190-3419
- Fabrikantnummer:
- T3P24FC1LZ / 192991-0037
- Fabrikant:
- ITT Cannon
Ontvang bulkkorting
Voeg 200 meer toe om € 15,80 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 100 eenheden)*
€ 199,50
(excl. BTW)
€ 241,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 100 - 100 | € 1,995 | € 199,50 | - |
| 200 - 200 | € 1,916 | € 191,60 | € 15,80 |
| 300 - 300 | € 1,84 | € 184,00 | € 46,50 |
| 400 - 400 | € 1,766 | € 176,60 | € 91,60 |
| 500 + | € 1,676 | € 167,60 | € 159,50 |
*prijsindicatie
- RS-stocknr.:
- 190-3419
- Fabrikantnummer:
- T3P24FC1LZ / 192991-0037
- Fabrikant:
- ITT Cannon
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
| Merk | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Current | 13A | |
| Wire Size | 24AWG | |
| Series | Trident Connector System | |
| For Use With | Free Plug | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Current 13A | ||
Wire Size 24AWG | ||
Series Trident Connector System | ||
For Use With Free Plug | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Three Piece Inserts (contacts)
Machined construction
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Gerelateerde Links
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 24AWG
- ITT Cannon Male Crimp Circular Connector Contact 26 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26AWG