ITT Cannon Male Crimp Circular Connector Contact, Contact Size 24 AWG, Wire Size 24AWG
- RS-stocknr.:
- 237-4183
- Fabrikantnummer:
- T3P24MC1LX / 192991-0093
- Fabrikant:
- ITT Cannon
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 237-4183
- Fabrikantnummer:
- T3P24MC1LX / 192991-0093
- Fabrikant:
- ITT Cannon
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
| Merk | ITT Cannon | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 24 AWG | |
| Current | 13A | |
| Wire Size | 24AWG | |
| Series | T3P | |
| For Use With | Trident Series Circular Connector | |
| Contact Type | Standard | |
| Contact Plating | Gold Plated | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ITT Cannon | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 24 AWG | ||
Current 13A | ||
Wire Size 24AWG | ||
Series T3P | ||
For Use With Trident Series Circular Connector | ||
Contact Type Standard | ||
Contact Plating Gold Plated | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the male. The material used for the contact is the brass with standard wire size for this contact is the 24 AWG.
13 A current rating
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options
Gerelateerde Links
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 24AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- ITT Cannon Male Crimp Circular Connector Contact 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG