ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26AWG
- RS-stocknr.:
- 237-4164
- Fabrikantnummer:
- T3P26FC1LX / 192991-0054
- Fabrikant:
- ITT Cannon
Ontvang bulkkorting
Voeg 10 meer toe om 6% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,83
(excl. BTW)
€ 4,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 3,83 | - |
| 10 - 49 | € 3,59 | 6% |
| 50 + | € 3,44 | 10% |
*prijsindicatie
- RS-stocknr.:
- 237-4164
- Fabrikantnummer:
- T3P26FC1LX / 192991-0054
- Fabrikant:
- ITT Cannon
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
| Merk | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Wire Size | 26AWG | |
| Current | 13A | |
| Series | T3P | |
| For Use With | ITT Canon Trident Series Circular Connector | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Wire Size 26AWG | ||
Current 13A | ||
Series T3P | ||
For Use With ITT Canon Trident Series Circular Connector | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the female. The material used for the contact is the brass with standard wire size for this contact is the 26 AWG.
13 A current rating
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options
Gerelateerde Links
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG