Brad from Molex 130058 Female Circular Connector Dust Cap, Shell Size 12 mm IP65 Rated, Nylon
- RS-stocknr.:
- 253-3881
- Artikelnummer Distrelec:
- 303-80-975
- Fabrikantnummer:
- 1300580033
- Fabrikant:
- Brad from Molex
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,23
(excl. BTW)
€ 7,54
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 6,23 | - |
| 5 - 9 | € 5,96 | 4% |
| 10 - 19 | € 5,71 | 8% |
| 20 + | € 5,24 | 15% |
*prijsindicatie
- RS-stocknr.:
- 253-3881
- Artikelnummer Distrelec:
- 303-80-975
- Fabrikantnummer:
- 1300580033
- Fabrikant:
- Brad from Molex
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
| Merk | Brad from Molex | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Shell Size | 12 mm | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 130058 | |
| IP Rating | IP65 | |
| Material | Nylon | |
| For Use With | Brad Industrial Ethernet Solutions | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status Low-Halogen | |
| Alles selecteren | ||
|---|---|---|
Merk Brad from Molex | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Shell Size 12 mm | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 130058 | ||
IP Rating IP65 | ||
Material Nylon | ||
For Use With Brad Industrial Ethernet Solutions | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022), Halogen-Free Status Low-Halogen | ||
- Land van herkomst:
- PL
The Molex product is RJ Lnxx which is Brad Industrial Ethernet field attachable accessory with a closure cap. It has internal thread coupling with straight orientation. The material used for the component is nylon.
The Molex product is standard circular connector
It has a female closure cap
Net weight is 4.000g
No diagnostic LEDs
No diagnostic port
Female gender
It has net weight of 4.00 per gram
Gerelateerde Links
- Brad from Molex 130058 Female Dust Cap IP65 Rated, Nylon
- Brad from Molex 130058 Female Circular Connector Dust Cap Nylon
- Brad from Molex 130058 Male Dust Cap IP67 Rated, Nylon
- Molex 130058 Female Dust Cap IP67 Rated, Nylon
- Molex 130058 Male Closing Cap IP65 Rated, Delrin
- TE Connectivity 2823064-1 Female Circular Connector Dust Cap Nylon
- RS PRO Male Dust Cap, Shell Size 27 IP67 Rated
- RS PRO Male Dust Cap, Shell Size 25 IP67 Rated