Phoenix Contact, PROT-MINFS Sealing Cap, Shell Size 7/8 diameter 27 mm for use with sensor cables
- RS-stocknr.:
- 556-959
- Fabrikantnummer:
- 1410133
- Fabrikant:
- Phoenix Contact
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 556-959
- Fabrikantnummer:
- 1410133
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Sealing Cap | |
| Shell Size | 7/8 | |
| For Use With | sensor cables | |
| Length | 26.2mm | |
| Diameter | 27mm | |
| IP Rating | IP65, IP67 | |
| Series | PROT-MINFS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide 66 | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Sealing Cap | ||
Shell Size 7/8 | ||
For Use With sensor cables | ||
Length 26.2mm | ||
Diameter 27mm | ||
IP Rating IP65, IP67 | ||
Series PROT-MINFS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide 66 | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
- Land van herkomst:
- DE
The Phoenix Contact sealing cap is MADE of plastic designed for sensor cables and compatible with 7/8 inch plugs.
Material PA 6.6 GF
Flammability rating according to UL 94 V0
Seal material NBR
Gerelateerde Links
- Phoenix Contact Shell Size 7/8 diameter 27 mm for use with sensor cables
- Phoenix Contact 7/8" plugs, Flammability rating UL
- Phoenix Contact EU RoHS, Flammability rating
- Phoenix Contact, PROT-M8 Series Sealing Cap for Use with sensor cables
- Phoenix Contact Q-PROT 9/11 Series, Sealing Cap
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 27 mm diameter 27 mm for use with Sealing Plugs
- Phoenix Contact sensor cables, Flammability rating
- Phoenix Contact Sealing Cap Sealing Plug, Shell Size 9 x 16 mm diameter 8.8 mm