TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 10 diameter 15.88 mm for use with C-92-NA Connector
- RS-stocknr.:
- 609-071
- Fabrikantnummer:
- 2488563-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,73
(excl. BTW)
€ 6,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 8 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 5,73 |
| 10 + | € 5,26 |
*prijsindicatie
- RS-stocknr.:
- 609-071
- Fabrikantnummer:
- 2488563-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| Shell Size | 10 | |
| For Use With | C-92-NA Connector | |
| Length | 25.4mm | |
| Diameter | 15.88mm | |
| Series | 24885 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Nickel Plated Aluminium | |
| Standards/Approvals | ASTM B117, MIL-DTL-5541, MIL-DTL-24308, MIL-DTL-5015, MIL-DTL-38999 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
Shell Size 10 | ||
For Use With C-92-NA Connector | ||
Length 25.4mm | ||
Diameter 15.88mm | ||
Series 24885 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Nickel Plated Aluminium | ||
Standards/Approvals ASTM B117, MIL-DTL-5541, MIL-DTL-24308, MIL-DTL-5015, MIL-DTL-38999 | ||
- Land van herkomst:
- GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-5015 circular connectors, specifically shell size 10. Its a rectangular conductive sheet made of silicone filled with nickel-plated aluminium, providing both EMI shielding and environmental sealing. It is ideal for applications requiring compact, reliable EMI protection.
Thickness 0.8 mm
REACH compliant
RoHS compliant
Gerelateerde Links
- TE Connectivity Shell Size 8 diameter 8 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 20 diameter 31.75 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 14 diameter 22.23 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 40 diameter 61.93 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 36 diameter 55.58 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 32 diameter 50.8 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 48 diameter 76.99 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 22 diameter 34.93 mm for use with C-92-NA Connector