TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 21 diameter 38.35 mm for use with C-93-NA Connector
- RS-stocknr.:
- 609-107
- Fabrikantnummer:
- 2488660-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,46
(excl. BTW)
€ 12,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 10,46 |
| 10 - 24 | € 9,62 |
| 25 + | € 8,48 |
*prijsindicatie
- RS-stocknr.:
- 609-107
- Fabrikantnummer:
- 2488660-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| Shell Size | 21 | |
| For Use With | C-93-NA Connector | |
| Length | 41.28mm | |
| Diameter | 38.35mm | |
| Series | 24886 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Nickel Plated Aluminium | |
| Standards/Approvals | MIL-DTL-38999, MIL-DTL-5541, ASTM B117, MIL-DTL-5015, MIL-DTL-24308 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
Shell Size 21 | ||
For Use With C-93-NA Connector | ||
Length 41.28mm | ||
Diameter 38.35mm | ||
Series 24886 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Nickel Plated Aluminium | ||
Standards/Approvals MIL-DTL-38999, MIL-DTL-5541, ASTM B117, MIL-DTL-5015, MIL-DTL-24308 | ||
- Land van herkomst:
- GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-38999 Series III circular connectors, specifically for shell sizes 21. Its a rectangular conductive sheet made from silicone filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. It is built for high-performance, rugged applications.
Thickness 0.8 mm
REACH compliant
RoHS compliant
Gerelateerde Links
- TE Connectivity Shell Size 22 diameter 38.35 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 21 diameter 38.35 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 14 diameter 25.78 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 25 diameter 44.7 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 20 diameter 35.18 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 9 diameter 19.3 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 24 diameter 41.53 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 16 diameter 29.05 mm for use with C-93-NA Connector