Phoenix Contact, RF Flange Flange diameter 28 mm for use with Circular Connector
- RS-stocknr.:
- 254-4690
- Fabrikantnummer:
- 1607905
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 18,47
(excl. BTW)
€ 22,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,47 |
*prijsindicatie
- RS-stocknr.:
- 254-4690
- Fabrikantnummer:
- 1607905
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Seal Type | Flange | |
| Product Type | Flange | |
| For Use With | Circular Connector | |
| Length | 35mm | |
| Diameter | 28mm | |
| IP Rating | IP67 | |
| Series | RF | |
| Material | Fluorelastomer | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Seal Type Flange | ||
Product Type Flange | ||
For Use With Circular Connector | ||
Length 35mm | ||
Diameter 28mm | ||
IP Rating IP67 | ||
Series RF | ||
Material Fluorelastomer | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Phoenix Contact Square mounting flange is a axial seal of dimensions 35 mm x 35 mm.
Dimensions 35 mm x 35 mm
Axial seal
4xM3
Series RF
Gerelateerde Links
- Glenair Shell Size 28 diameter 39.7 mm for use with VG95234 Series
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 28 diameter 46.7 mm for use with Circular Connector
- TE Connectivity, ECONOSEAL FLANGE Circular Connector Seal Flange for use with AMP Circular Plastic Connectors
- binder, 702 Connector Seal Flange diameter 11.5 mm for use with Subminiature circular connectors series 702
- Amphenol Air LB Shell Size 2 diameter 25 mm for use with 5440E2xxx
- TE Connectivity Shell Size 28 diameter 44.45 mm for use with C-92-NA Connector
- Amphenol Air LB Shell Size 27 mm diameter 23 mm for use with Industrial and
- Glenair, VG95234 Connector Seal Flange diameter 24.6 mm for use with Front-Mounted Square Flange Receptacles