TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 14 diameter 12.7 mm for use with MIL-DTL-5015
- RS-stocknr.:
- 261-0994
- Fabrikantnummer:
- 92-22004
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,65
(excl. BTW)
€ 9,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 39 stuk(s) vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 7,65 | - |
| 5 - 9 | € 7,34 | 4% |
| 10 + | € 7,10 | 7% |
*prijsindicatie
- RS-stocknr.:
- 261-0994
- Fabrikantnummer:
- 92-22004
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Circular Connector Seal | |
| Seal Type | Gasket | |
| Shell Size | 14 | |
| For Use With | MIL-DTL-5015 Connectors | |
| Length | 22.23mm | |
| Diameter | 12.7mm | |
| Series | Kemtron 92 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Nickel, Silicone, Graphite | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Circular Connector Seal | ||
Seal Type Gasket | ||
Shell Size 14 | ||
For Use With MIL-DTL-5015 Connectors | ||
Length 22.23mm | ||
Diameter 12.7mm | ||
Series Kemtron 92 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Nickel, Silicone, Graphite | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
Gerelateerde Links
- TE Connectivity Shell Size 14 diameter 12.7 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 8 diameter 12.7 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 10 diameter 15.88 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 16 diameter 25.4 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 18 diameter 28.58 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 14 diameter 22.23 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 12 diameter 19.05 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 20 diameter 31.75 mm for use with MIL-DTL-5015