TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 25 diameter 44.7 mm for use with MIL-DTL-38999
- RS-stocknr.:
- 261-1087
- Fabrikantnummer:
- 93-22010
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 261-1087
- Fabrikantnummer:
- 93-22010
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| Shell Size | 25 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 47.63mm | |
| Diameter | 44.7mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Nickel, Graphite, Silicone | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
Shell Size 25 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 47.63mm | ||
Diameter 44.7mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Nickel, Graphite, Silicone | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
Gerelateerde Links
- TE Connectivity Shell Size 25 diameter 44.7 mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 41.53 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 32.25 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 22.48 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 29.05 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 35.18 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 25.78 mm for use with MIL-DTL-38999 Connectors
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket diameter 19.3 mm for use with MIL-DTL-38999 Connectors