RS PRO FR60 Clear FR60 Office Tape 38mm x 50 m
- RS-stocknr.:
- 223-1092
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,78
(excl. BTW)
€ 11,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 61 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 9,78 |
| 15 - 39 | € 9,40 |
| 40 + | € 8,99 |
*prijsindicatie
- RS-stocknr.:
- 223-1092
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Office Tape | |
| Colour | Clear | |
| Length | 50m | |
| Repositionable | No | |
| Thickness | 160μm | |
| Width | 38mm | |
| Trade Name | FR60 | |
| Model Number | FR60 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Office Tape | ||
Colour Clear | ||
Length 50m | ||
Repositionable No | ||
Thickness 160μm | ||
Width 38mm | ||
Trade Name FR60 | ||
Model Number FR60 | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO Clear PP Double Sided Tape, 38 mm x 50m
Introducing the range of RS PRO Double Sided Tapes, designed for high adhesion applications. It is a PP clear film coated tape with a clear acrylic adhesive, thin-gauge polycarbonate film with polished surfaces on both sides. The adhesive has aggressive adhesion properties, offering optimum performance and long-lasting adhesion to joined surfaces. Due to it's strong adhesion and flame retardant properties it is ideal for hole closure repairing and masking.
Features and Benefits
Applications
Double sided tapes are commonly used for attaching two surfaces together as an alternative to glue and can be made from a wide range of materials, depending on the environment and application it will be used in. It is important to select the right material and correct adhesive to create a permanent or semi-permanent (removable) bond with the surface material. Double sided tapes are most commonly used for:
Permanently fixing and fastening rubber backed and latex dipped carpets and underlays
Laminating to rubber sheets and gaskets to make self-adhesive products
Used in vapour control application, to temporarily hold down the membrane before the main fix
Fixing of decorative trims and emblems
Bonding and mounting of boards and displays
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
Gerelateerde Links
- RS PRO FR60 Clear FR60 Office Tape 19mm x 50 m
- 3M Clear Magic Tape Office Tape 19mm x 30 m
- RS PRO Clear Polythene Tape Office Tape 50mm x 33 m
- 3M 810 Clear Magic Tape Office Tape 19mm x 33 m
- T-REX 285664 Clear Office Tape 25mm x 1.5 m
- 3M 7100364972 Clear Scotch Office Tape 19mm x 30 m
- 3M 921 Clear Office Tape 19mm x 54.9 m
- 3M 921 Clear Office Tape 12.7mm x 54.9 m