Galvanised Steel Coach Bolt, 3/8-16 x 6in

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
245-6532
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Length

6in

Thread Size

3/8-16

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Finish

Galvanised

RS PRO Carriage Bolts


Introducing the range of RS PRO Carriage Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and are available in variations with a zinc coating or galvanised, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal for heavy duty, load bearing applications such as construction, timber framing and much more

  • Manufactured with a choice of a zinc plated or galvanised finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the durable steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes

Applications:


Carriage bolts or coach bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in, similar to Lag Bolts or Lag Screws. The shape of the bolt has been designed to be self-locking when placed through a hole offering additional strength and security when holding materials together. Carriage bolts are most commonly used in:
  • Railroad industry

  • Mining and farming

  • Water conservation and treatment

  • Building and construction

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.