Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 245-6734
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Length | 2 1/2in | |
| Thread Size | 3/8-16 | |
| Grade | Grade A | |
| Material | Steel | |
| Steel Type | Mild Steel | |
| Imperial or Metric | Imperial | |
| Finish | Zinc Plated | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Length 2 1/2in | ||
Thread Size 3/8-16 | ||
Grade Grade A | ||
Material Steel | ||
Steel Type Mild Steel | ||
Imperial or Metric Imperial | ||
Finish Zinc Plated | ||
RS PRO Elevator Bolts
Introducing the range of RS PRO Elevator Bolts, a high-quality fastener solution for heavyweight applications such as connecting canvas belts in conveyor systems or tight spaces with moving parts like lifts. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for applications with tight spaces and moving parts
- Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the zinc-coated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes
Applications:
Elevator bolts are designed with large flat heads but offer a variety of different flat head styles like fanged, ribbed or slotted, and are sometimes referred to as elevator bucket bolts or bucket bolts. They are able to carry intense loads thanks to the flat head design that sits flush against the surface they are holding together. Elevator bolts are most commonly used for:
- Lifts or bucket lifts
- Conveyor belts and pulleys
- Flooring in vehicles
- Building work and construction
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- Zinc Plated Steel Elevator Bolt, 5/16-18 x 2in
- Zinc Plated Steel Elevator Bolt, 5/16-18 x 2 1/2in
- Zinc Plated Steel Elevator Bolt, 5/16-18 x 1 1/2in
- Zinc Plated Steel Elevator Bolt, 3/8-16 x 1 1/4in
- RS PRO Zinc Plated Steel Elevator Bolt, 3/8-16 in x 1.75 in
- RS PRO Zinc Plated Steel Elevator Bolt, 3/8-16 in x 1.5 in
- RS PRO Zinc Plated Steel Elevator Bolt, 3/8-16 in x 2 in
- RS PRO Zinc Plated Steel Elevator Bolt, 3/8-16 in x 1 in