Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- RS-stocknr.:
- 111-620
- Artikelnummer Distrelec:
- 302-42-836
- Fabrikantnummer:
- 33_SMA-QMA-50-1/133_NE
- Fabrikant:
- Huber+Suhner
Subtotaal (1 eenheid)*
€ 84,18
(excl. BTW)
€ 101,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 84,18 |
*prijsindicatie
- RS-stocknr.:
- 111-620
- Artikelnummer Distrelec:
- 302-42-836
- Fabrikantnummer:
- 33_SMA-QMA-50-1/133_NE
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | Plug to QMA Jack Adapter | |
| Converts From Type | SMA | |
| Converts to Type | QMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Body Plating | White Bronze | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 23.19mm | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type Plug to QMA Jack Adapter | ||
Converts From Type SMA | ||
Converts to Type QMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Body Plating White Bronze | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Length 23.19mm | ||
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Gerelateerde Links
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz
- Huber+Suhner 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 26.5GHz Male Female