TE Connectivity Straight 50 Ω Coaxial Adapter 2GHz Male Male

Subtotaal (1 zak van 35 eenheden)*

€ 227,47

(excl. BTW)

€ 275,24

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 227,47€ 6,499

*prijsindicatie

RS-stocknr.:
471-743
Artikelnummer Distrelec:
304-57-836
Fabrikantnummer:
1-1337562-0
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Adapter Type

BNC

Product Type

Coaxial Adapter

Converts From Type

FME

Converts to Type

BNC

Impedance

50Ω

Mount Type

Panel

Orientation

Straight

Operating Frequency

2GHz

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Contact Material

Brass

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Land van herkomst:
CN
The TE Connectivity between series adapter is designed to streamline connectivity between an FME plug and BNC plug, ensuring efficient signal transmission in various applications. With a straight body orientation and superior build quality, this connector is engineered for reliability in demanding environments. Its ability to support frequencies up to 2 GHz makes it an ideal choice for power and signal applications, ensuring that you maintain optimal performance in your systems. With robust materials like brass and nickel plating, it offers durability while meeting compliance standards for safety and environmental regulations. This product not only enhances compatibility between different connector interfaces but also ensures ease of installation in panel mounts, making it a versatile solution for professional setups.

Engineered for high-frequency applications, reaching up to 2 GHz

Constructed from high-quality brass with nickel plating for durability

Straight body design enhances ease of installation in confined spaces

Specially designed for seamless transition between FME and BNC interfaces

Offers compliance with EU and China RoHS directives, ensuring environmentally responsible use

Compatible with numerous connector systems, enhancing versatility in various projects

Operating temperature range from -40 to 85 °C supports robust use across diverse settings

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.