Keysight Technologies Straight 50 Ω Coaxial Adapter 2GHz
- RS-stocknr.:
- 282-1227
- Artikelnummer Distrelec:
- 304-11-900
- Fabrikantnummer:
- N9311X-540
- Fabrikant:
- Keysight Technologies
Subtotaal (1 eenheid)*
€ 61,46
(excl. BTW)
€ 74,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 61,46 |
*prijsindicatie
- RS-stocknr.:
- 282-1227
- Artikelnummer Distrelec:
- 304-11-900
- Fabrikantnummer:
- N9311X-540
- Fabrikant:
- Keysight Technologies
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
| Merk | Keysight Technologies | |
| Product Type | Coaxial Adapter | |
| Adapter Type | N Plug to BNC Socket | |
| Converts From Type | Type N | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 2GHz | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Series | N9311X | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Keysight Technologies | ||
Product Type Coaxial Adapter | ||
Adapter Type N Plug to BNC Socket | ||
Converts From Type Type N | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 2GHz | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Series N9311X | ||
Standards/Approvals No | ||
- Land van herkomst:
- MY
The Keysight Technologies Adapter featuring a Type N male connector on one end and a BNC female connector on the other, this adapter allows seamless connectivity between devices with different connector types. This adapter is a N9311X RF and microwave accessory.
50 ohm impedance
DC to 2 GHz frequency range
Note
Manufacturers Warranty
Gerelateerde Links
- Keysight Technologies Straight 50 Ω Coaxial Adapter 12.4GHz
- Keysight Technologies Straight Coaxial Adapter 1GHz
- Keysight Technologies Straight Coaxial Adapter Type N Socket to SMA Plug 12.4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 2GHz Male Male
- Telegartner Straight 50 Ω Adapter 2GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 2GHz Male Male
- Molex T 50 Ω RF Adapter 2GHz Female Male
- Keysight Technologies N9311X Multi-Function Calibrator