RS PRO Straight 50 Ω RF Adapter 6GHz Male Male
- RS-stocknr.:
- 217-7778
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 8,77
(excl. BTW)
€ 10,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 125 stuk(s) vanaf 02 november 2026
- Plus verzending 979 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,77 |
*prijsindicatie
- RS-stocknr.:
- 217-7778
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Adapter Type | SMA Plug to SMA Plug | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 6GHz | |
| Contact Plating | Nickel | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Body Plating | Gold | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Length | 21.3mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Adapter Type SMA Plug to SMA Plug | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 6GHz | ||
Contact Plating Nickel | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Body Plating Gold | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Length 21.3mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO SMA Coaxial Adapter
The RS PRO range of coaxial adapters continues to improve, and we are proud to introduce the latest high-quality coaxial adapters. These SMA coaxial type adapters have been designed to provide an effective method of connecting coaxial cable assemblies through a panel mounting connection. They are made from good quality materials and to industry-standard.
When creating custom cable assemblies these adapters can be extremely useful for extending and connecting coaxial cable. These RF connectors are most commonly used for connecting radio and television broadcast equipment and offer excellent signal transfer and long service.
Why are good quality connectors important?
An RF signal is only as good as the cable, wire, and connectors it passes through. Using quality components like these coaxial adapters, coupled with the right high-quality coaxial cable and connector will ensure you are getting the best possible signal for your application.
Features and benefits
Specification
RS PRO SMA Coaxial Adapter Variants
Applications
SMA coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Gerelateerde Links
- RS PRO Straight 50 Ω RF Adapter 6GHz Female Male
- RS PRO Straight 50 Ω RF Adapter 6GHz Male Female
- RF Solutions Straight 50 Ω RF Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
- Radiall Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male