TE Connectivity Straight 50 Ω RF Adapter 6GHz Male Male
- RS-stocknr.:
- 612-1563
- Fabrikantnummer:
- 1408393-1
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 612-1563
- Fabrikantnummer:
- 1408393-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | RF Adapter | |
| Adapter Type | QMA Plug to SMA Plug | |
| Converts From Type | QMA | |
| Converts to Type | SMA | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Bayonet | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Series | QMA | |
| Standards/Approvals | No | |
| Length | 30.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type RF Adapter | ||
Adapter Type QMA Plug to SMA Plug | ||
Converts From Type QMA | ||
Converts to Type SMA | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts to Gender - Connector Male | ||
Coupling Style Bayonet | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Series QMA | ||
Standards/Approvals No | ||
Length 30.6mm | ||

QMA plug to SMA plug adaptor
TE Connectivity - QMA
Providing the same high quality and performance found in Tycos SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and the overall applied cost is dramatically reduced. The QMA connector series is completely intermateable with competitive QMA offerings, however, it is not intermateable with standard SMA interfaces.
Positive snap-on interface facilitates assembly
Excellent RF performance to 6 GHz
Ideal for communications and industrial applications
Gerelateerde Links
- RF Solutions Straight 50 Ω RF Adapter 6GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 6GHz Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 6GHz Male Female
- Radiall Straight 50 Ω RF Adapter 6GHz Male Female
- Radiall Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- RS PRO Straight 50 Ω RF Adapter 6GHz Male Female