Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- RS-stocknr.:
- 233-8529
- Fabrikantnummer:
- ADP-SMAF-MCXM
- Fabrikant:
- Linx
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,90
(excl. BTW)
€ 16,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 25 stuk(s) vanaf 30 november 2026
- Plus verzending 1 stuk(s) vanaf 30 november 2026
- Plus verzending 50 stuk(s) vanaf 12 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 13,90 |
| 10 - 49 | € 13,08 |
| 50 + | € 12,73 |
*prijsindicatie
- RS-stocknr.:
- 233-8529
- Fabrikantnummer:
- ADP-SMAF-MCXM
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Socket to MCX Plug | |
| Converts From Type | SMA | |
| Converts to Type | MCX | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 0GHz, 6GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Body Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Socket to MCX Plug | ||
Converts From Type SMA | ||
Converts to Type MCX | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 0GHz, 6GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Body Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
- Land van herkomst:
- TW
The Linx SMA jack to MCX plug adapter is made of brass with gold finish. It has frequency range of 0 to 6 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 250 V RMS voltage rating. It has 1/4in-36 threaded coupling on connector A and push pull snap on coupling on connector B. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A & CECC 22220.
Temperature range of -65°C to +165°C
Straight body style
Gold finished centre contact
Gerelateerde Links
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male