Huber+Suhner Straight 50 Ω Adapter Male Female
- RS-stocknr.:
- 261-7004
- Artikelnummer Distrelec:
- 302-47-519
- Fabrikantnummer:
- 33_N-PC35-50-1/1--_UE
- Fabrikant:
- Huber+Suhner
Ontvang bulkkorting
Voeg 5 meer toe om € 119,10 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 309,71
(excl. BTW)
€ 374,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 23 november 2026
- Plus verzending 10 stuk(s) vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 309,71 | - |
| 5 - 9 | € 285,89 | € 119,10 |
| 10 - 19 | € 265,45 | € 442,60 |
| 20 - 49 | € 247,75 | € 1.239,20 |
| 50 + | € 232,31 | € 3.870,00 |
*prijsindicatie
- RS-stocknr.:
- 261-7004
- Artikelnummer Distrelec:
- 302-47-519
- Fabrikantnummer:
- 33_N-PC35-50-1/1--_UE
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Product Type | Adapter | |
| Adapter Type | N Plug to PC 3.5 Jack | |
| Converts From Type | Type N | |
| Converts to Type | PC3.5 | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Stainless Steel | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Length | 41.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Product Type Adapter | ||
Adapter Type N Plug to PC 3.5 Jack | ||
Converts From Type Type N | ||
Converts to Type PC3.5 | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Stainless Steel | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Length 41.5mm | ||
- Land van herkomst:
- CH
The Huber & Suhner adaptor consist of a N-precision plug to PC 3.5 jack. It weights around 0.04 kg and has a operating temperature of -55°C to 70°C. The body of the jack and plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 18 GHz
Number of matings are 500
Gerelateerde Links
- Huber+Suhner Straight 50 Ω Adapter 18GHz
- Huber+Suhner Straight 50 Ω Adapter Female Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz