Huber+Suhner 50 Ω Adapter Male Female
- RS-stocknr.:
- 261-7016
- Artikelnummer Distrelec:
- 302-47-524
- Fabrikantnummer:
- 33_QMA-PC35-50-1/1--_NE
- Fabrikant:
- Huber+Suhner
Subtotaal (1 eenheid)*
€ 194,40
(excl. BTW)
€ 235,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 194,40 |
*prijsindicatie
- RS-stocknr.:
- 261-7016
- Artikelnummer Distrelec:
- 302-47-524
- Fabrikantnummer:
- 33_QMA-PC35-50-1/1--_NE
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Adapter Type | QMA Plug to PC 3.5 Socket | |
| Product Type | Adapter | |
| Converts From Type | QMA | |
| Converts to Type | PC3.5 | |
| Impedance | 50Ω | |
| Contact Plating | Sucopro | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Contact Material | Beryllium Copper | |
| Length | 25.5mm | |
| Standards/Approvals | AS/EN9100, ISO 9001, 2011/65/EU (RoHS - including 2015/863 and 2017/2102), ISO 14001, ISO/TS 16949 and IRIS | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Adapter Type QMA Plug to PC 3.5 Socket | ||
Product Type Adapter | ||
Converts From Type QMA | ||
Converts to Type PC3.5 | ||
Impedance 50Ω | ||
Contact Plating Sucopro | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Contact Material Beryllium Copper | ||
Length 25.5mm | ||
Standards/Approvals AS/EN9100, ISO 9001, 2011/65/EU (RoHS - including 2015/863 and 2017/2102), ISO 14001, ISO/TS 16949 and IRIS | ||
- Land van herkomst:
- PL
The Huber & Suhner adaptor consist of a QMA plug to PC 3.5 jack. It weights around 0.0122 kg and has a operating temperature of -60°C to 100°C. The body of the jack and plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 18 GHz
Number of matings are 500
Gerelateerde Links
- Huber+Suhner Straight 50 Ω Adapter Male Female
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz
- Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female