Keysight Technologies Straight Coaxial Adapter Type N Socket to SMA Plug 12.4GHz
- RS-stocknr.:
- 282-1229
- Artikelnummer Distrelec:
- 304-11-942
- Fabrikantnummer:
- N9311X-545
- Fabrikant:
- Keysight Technologies
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 10)
€ 6,40
(excl. BTW)
€ 7,74
(incl. BTW)
- RS-stocknr.:
- 282-1229
- Artikelnummer Distrelec:
- 304-11-942
- Fabrikantnummer:
- N9311X-545
- Fabrikant:
- Keysight Technologies
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
| Merk | Keysight Technologies | |
| Adapter Type | N Socket to SMA Plug | |
| Adapter Type A | Type N | |
| Adapter Type B | SMA | |
| Gender A | Female | |
| Gender B | Male | |
| Body Orientation | Straight | |
| Operating Frequency | 12.4GHz | |
| Alles selecteren | ||
|---|---|---|
Merk Keysight Technologies | ||
Adapter Type N Socket to SMA Plug | ||
Adapter Type A Type N | ||
Adapter Type B SMA | ||
Gender A Female | ||
Gender B Male | ||
Body Orientation Straight | ||
Operating Frequency 12.4GHz | ||
- Land van herkomst:
- MY
The Keysight Technologies Adapter featuring a Type N female connector on one end and a SMA male connector on the other, this adapter allows seamless connectivity between devices with different connector types. This adapter is a N9311X RF and microwave accessory.
50 ohm impedance
DC to 12.4 GHz frequency range
DC to 12.4 GHz frequency range
Note
Manufacturers Warranty
Gerelateerde Links
- Keysight Technologies Straight 50 Ω Coaxial Adapter 12.4GHz
- Keysight Technologies Straight Coaxial Adapter 1GHz
- Keysight Technologies Straight 50 Ω Coaxial Adapter 2GHz
- TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
- Huber+Suhner 50 Ω Coaxial Adapter 12.4GHz Female Female
- Keysight Technologies N9311X Multi-Function Calibrator
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Female Female
- Siretta Straight Coaxial Adapter SMA Plug to SMA Plug