Huber+Suhner Right Angle 50 Ω RF Adapter 8GHz Male Female

Subtotaal (1 eenheid)*

€ 80,08

(excl. BTW)

€ 96,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending
  • 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 80,08

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
716-4750
Artikelnummer Distrelec:
146-02-566
Fabrikantnummer:
53_N-50-0-4/133_NE
Fabrikant:
Huber+Suhner
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Huber+Suhner

Product Type

RF Adapter

Adapter Type

Adapter N to N Plug to Jack

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Right Angle

Polarity

Normal

Operating Frequency

8GHz

Contact Plating

Gold over Nickel

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Contact

Female

Body Plating

White Bronze

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Length

36.8mm

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

Huber+Suhner RF Adapter, 50Ω Impedance, 8GHz Operating Frequency - 53_N-50-0-4/133_NE


This RF adaptor provides a right‑angle conversion between two Type N connections for cable‑mounted applications, enabling connection of a male N plug to a female N jack in 50Ω systems. It is intended for use in high‑frequency coaxial assemblies and supports operation up to 8GHz while offering a threaded coupling suitable for secure mechanical attachment in industrial and laboratory environments.

Features and Benefits:


• 50Ω impedance for consistent signal transmission at system level
• Right‑angle orientation reduces stress on cable routing
• Gold‑over‑nickel plated contacts minimise contact resistance
• Beryllium copper contact material balances conductivity and spring performance
• Brass body plating delivers mechanical durability for repeated use

Applications


• Suitable for test rigs requiring Compact coaxial cable routing
• Ideal for connecting measurement instruments in automation setups
• Used with RF coaxial cables in electronics bench work
• Can be used for shielding‑sensitive links in electrical installations

What is the coupling method used to secure the connector?


It employs a threaded coupling style to provide a positive mechanical connection between mating Type N fittings.

Which gender conversion does this component perform?


It converts a male Type N connector on the cable side to a female Type N Interface at the opposite end.

What materials are used where electrical contact is critical?


Contact elements are manufactured from a beryllium copper alloy with a gold‑over‑nickel finish to maintain electrical continuity and contact resilience.

Is this suitable for direct cable mounting and how long is it?


It is designed for cable mounting and has an overall length of 36.8 mm.

Standards

Interface to IEC 61169-16_MIL-STD-348A/304_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.