Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- RS-stocknr.:
- 716-4873
- Fabrikantnummer:
- 33_N-SMA-50-51/1--_NE
- Fabrikant:
- Huber+Suhner
Subtotaal (1 eenheid)*
€ 147,88
(excl. BTW)
€ 178,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 14 december 2026
- Plus verzending 10 stuk(s) vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 147,88 |
*prijsindicatie
- RS-stocknr.:
- 716-4873
- Fabrikantnummer:
- 33_N-SMA-50-51/1--_NE
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Adapter Type | SMA Jack to N Plug | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 40.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Adapter Type SMA Jack to N Plug | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Length 40.5mm | ||
Standards/Approvals No | ||
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Gerelateerde Links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Male
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner 50 Ω Adapter 18GHz Male Female