Wurth Elektronik MMCX Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS-stocknr.:
- 194-5963
- Fabrikantnummer:
- 65560560215303
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 eenheid)*
€ 18,01
(excl. BTW)
€ 21,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,01 |
*prijsindicatie
- RS-stocknr.:
- 194-5963
- Fabrikantnummer:
- 65560560215303
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Voltage | 170Vrms | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.35 dB | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 152.4mm | |
| Standards/Approvals | IEC, RoHS | |
| Jacket Colour | Black | |
| Series | MMCX | |
| Jacket Material | Polytetrafluoroethylene | |
| Conductor Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Voltage 170Vrms | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.35 dB | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Cable Length 152.4mm | ||
Standards/Approvals IEC, RoHS | ||
Jacket Colour Black | ||
Series MMCX | ||
Jacket Material Polytetrafluoroethylene | ||
Conductor Material Brass | ||
- Land van herkomst:
- TW
MMCX Straight Plug to MMCX Bulkhead Jack, Flexible Cable RG-174/U, WR-CXASY
Flexible Cable RG-174/U with a straight MMCX Plug to a straight MMCX Jack. Frequenzy is up 1 GHz with an Impedance of 50 Ω and an Insertion Loss of 0.35 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 30 mm and a Nominal Outer Cable Diameter of 2.7 mm.
Gerelateerde Links
- Wurth Elektronik MMCX Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated