Linx CSJ-SGFB Series Coaxial Cable Plug to MHF4, 200 mm 50 Ω
- RS-stocknr.:
- 233-8582
- Fabrikantnummer:
- CSJ-SGFB-200-MHF4
- Fabrikant:
- Linx
Subtotaal (1 zak van 100 eenheden)*
€ 651,80
(excl. BTW)
€ 788,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.000 stuk(s) vanaf 29 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 + | € 6,518 | € 651,80 |
*prijsindicatie
- RS-stocknr.:
- 233-8582
- Fabrikantnummer:
- CSJ-SGFB-200-MHF4
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Connector Type A | Plug | |
| Product Type | Coaxial Cable | |
| Connector Type B | MHF4 | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | REACH, MIL-STD-348B, DRC CONFLICT-FREE, EU RoHS Directive | |
| Jacket Colour | Black | |
| Series | CSJ-SGFB | |
| Jacket Material | Polyolefin | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Connector Type A Plug | ||
Product Type Coaxial Cable | ||
Connector Type B MHF4 | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals REACH, MIL-STD-348B, DRC CONFLICT-FREE, EU RoHS Directive | ||
Jacket Colour Black | ||
Series CSJ-SGFB | ||
Jacket Material Polyolefin | ||
- Land van herkomst:
- TW
The Linx SMA jack to MHF4 plug cable has gold finished connect SMA female bulkhead connector on one side and MHF4 plug on other side. It has frequency range from DC to 6 GHz and 50Ω characteristic impedance. It has 0.81mm coaxial cable of 100 mm overall length and black silicon rubber O-ring.
Polyolefin heat shrink tubing
Gold finished nut and wash lock
Gerelateerde Links
- Linx CSJ-SGFB Series Coaxial Cable Plug to MHF4, 200 mm 50 Ω
- Linx CSJ-RGFB Series Coaxial Cable RP-SMA to MHF4, 200 mm 50 Ω
- Linx CSJ-RGFB Series Coaxial Cable RP-SMA to MHF4, 100 mm 50 Ω
- TE Connectivity MHF4 100 mm Coaxial Cable 50 Ω Terminated
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 200 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 100 mm 50 Ω
- Linx CSI-SGFB Series Coaxial Cable SMA to UFL, 300 mm 50 Ω
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated