RS PRO, 1 m, 3C2V Coaxial Coaxial Cable, Black, Terminated

Subtotaal (1 eenheid)*

€ 2,74

(excl. BTW)

€ 3,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2,74

*prijsindicatie

RS-stocknr.:
236-9053
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

3C2V

American Wire Gauge

35AWG

Voltage

30V

Outside Diameter

5mm

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Cable Length

1m

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Polyurethane

Series

RS PRO

Conductor Material

Tin Copper Wire

Land van herkomst:
CN

RS PRO Straight Male 9.5mm Coax TV Aerial M to 9.5mm Coax TV Aerial F Coaxial Cable, 3C2V


This range of RS PRO Coaxial TV Aerial Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO range of TV cables are constructed of coax cable with female to female connectors, they also come supplied with a male to male coupler, all contacts are gold flashed for a high quality finish and anti-corrosive properties.

Features and Benefits


  • Straight Male 9.5mm Coaxial TV Aerial

  • Gold flashed contacts with anti-corrosive properties

  • Colour of cable is black

  • Length of cable is 1 meter

    Applications


    RS PRO Coaxial cables can be found in many applications for example, feedlines connecting radio transmitters and receivers with their antennas, computer network (internet) connections, distributing cable television signals, CCTV, digital audio (S/PDIF), and video.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.