Huber+Suhner RADOX_RF_59 Series, RG59 Coaxial Coaxial Cable 75 Ω, Jet Black, Unterminated
- RS-stocknr.:
- 240-8143
- Artikelnummer Distrelec:
- 302-59-946
- Fabrikantnummer:
- RADOX_RF_59
- Fabrikant:
- Huber+Suhner
Voeg 500 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 rol van 100 meter)*
€ 1.052,10
(excl. BTW)
€ 1.273,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 08 februari 2027
Aantal stuks | Per stuk | Per rol* | Bespaar |
|---|---|---|---|
| 100 - 400 | € 10,521 | € 1.052,10 | - |
| 500 + | € 10,226 | € 1.022,60 | 2% |
*prijsindicatie
- RS-stocknr.:
- 240-8143
- Artikelnummer Distrelec:
- 302-59-946
- Fabrikantnummer:
- RADOX_RF_59
- Fabrikant:
- Huber+Suhner
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59 | |
| Voltage | 3kVrms | |
| Outside Diameter | 6.24mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.49 dB | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Jet Black | |
| Standards/Approvals | EN 45545, IEC 60754, EN 60332-1-2, 1907/2006/EC (REACH)), IEC 60332-3-25, 2011/65/EU (RoHS)), 2000/53/EC (ELV)), NFPA-130, EN 61034-2 | |
| Fire Behaviour | Highly Flame Retardant | |
| Conductor Material | Copper, Tin Plated | |
| Series | RADOX_RF_59 | |
| Jacket Material | Em104 | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59 | ||
Voltage 3kVrms | ||
Outside Diameter 6.24mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.49 dB | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Jet Black | ||
Standards/Approvals EN 45545, IEC 60754, EN 60332-1-2, 1907/2006/EC (REACH)), IEC 60332-3-25, 2011/65/EU (RoHS)), 2000/53/EC (ELV)), NFPA-130, EN 61034-2 | ||
Fire Behaviour Highly Flame Retardant | ||
Conductor Material Copper, Tin Plated | ||
Series RADOX_RF_59 | ||
Jacket Material Em104 | ||
- Land van herkomst:
- CH
Gerelateerde Links
- Huber+Suhner RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RADOX_RF_58 Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_400 Series Jet Black, Unterminated
- Huber+Suhner RG174U Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_316_D Series Jet Black, Unterminated
- Huber+Suhner SUCOFORM_47_CU_LSFH Series SUCOFORM_47_CU_LSFH Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner Spuma_240-RS-FR Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_179 Series Black, Unterminated