Habia RG142 Series Unterminated to Unterminated, 50m, RG-142 Coaxial, Unterminated
- RS-stocknr.:
- 284-4867
- Artikelnummer Distrelec:
- 301-58-683
- Fabrikantnummer:
- RG 142 M
- Fabrikant:
- Habia
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 haspel 100 meter
€ 1.293,42
(excl. BTW)
€ 1.565,04
(incl. BTW)
- RS-stocknr.:
- 284-4867
- Artikelnummer Distrelec:
- 301-58-683
- Fabrikantnummer:
- RG 142 M
- Fabrikant:
- Habia
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
| Merk | Habia | |
| Terminated/Unterminated | Unterminated | |
| Connector 1 | Unterminated | |
| Coaxial Type | RG-142 | |
| Connector 2 | Unterminated | |
| Length | 50m | |
| Series | RG142 | |
| Alles selecteren | ||
|---|---|---|
Merk Habia | ||
Terminated/Unterminated Unterminated | ||
Connector 1 Unterminated | ||
Coaxial Type RG-142 | ||
Connector 2 Unterminated | ||
Length 50m | ||
Series RG142 | ||
- Land van herkomst:
- DE
The cable is designed for use as a transmission line in high frequency applications. With a maximum conductor resistance of 63.9 ohms/km, insulation resistance over 5000 M ohms x km, and a test voltage rating of 600 V AC, this cable offers reliable performance in demanding environments.
Conductor Resistance max 63.9 ohms/km for efficient signal transmission
Insulation Resistance over 5000 M ohms x km for enhanced durability
Insulation Resistance over 5000 M ohms x km for enhanced durability
Gerelateerde Links
- Habia RG 142 Series RG142 Coaxial, Unterminated
- Habia RG11 Series Unterminated to Unterminated RG-11 Coaxial, Unterminated
- Habia RG179 Series Unterminated to Unterminated RG-179 Coaxial, Unterminated
- Habia RG 179 Series RG179 Coaxial, Unterminated
- Habia RG 400 Series RG400 Coaxial Coaxial Cable, Unterminated
- Habia RG 178 Series RG178M Coaxial Coaxial Cable, Unterminated
- Habia RG 316 Series RG316 Coaxial, Unterminated
- Habia RG 178 Series RG178 Coaxial, Unterminated