Huber+Suhner Coaxial Cable, 1 m

Subtotaal (1 eenheid)*

€ 57,94

(excl. BTW)

€ 70,11

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 247 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 57,94

*prijsindicatie

RS-stocknr.:
285-8004
Artikelnummer Distrelec:
146-45-200
Fabrikantnummer:
30 BNC-1-100-21
Fabrikant:
Huber+Suhner
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Huber+Suhner

Product Type

Coaxial Cable

Cable Length

1m

Standards/Approvals

RoHS

Huber+Suhner Coaxial Cable, 1m Cable Length, 50Ω Characteristic Impedance - 30 BNC-1-100-21


This coaxial cable provides a single-metre interconnection solution for RF and measurement setups, delivering a matched transmission path for instruments and equipment that require a 50Ω interface. It is intended for use where a compact, standard-impedance lead is needed and conforms to contemporary material restriction standards.

Features and Benefits:


• 50Ω characteristic impedance ensures accurate signal matching
• 1 m length offers straightforward equipment-to-equipment connections
• BNC termination style supports common RF instrumentation interfaces
• RoHS compliance reduces restricted-substance risk in assemblies

Applications


• Suitable for RF test and measurement rigs in laboratories
• Ideal for patching between signal generators and analysers
• Used for interconnecting automation control modules with RF interfaces
• Can be used for short-range link-ups on electronics development benches

What connector type does it use for instrument connections?


It employs the BNC termination that is widely used for quick-connect RF links in test equipment.

How long is the cable and what installation scenarios suit this length?


The lead is 1 m long, appropriate for bench-top setups and nearby rack-to-rack connections where minimal excess cable is preferred.

What impedance must my equipment present to maintain signal integrity?


The cable is specified at 50Ω so connected instruments should match 50Ω to avoid reflections and ensure accurate measurements.

Are there material restrictions relevant to procurement?


The construction meets RoHS requirements, indicating restricted substances are controlled in component materials.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.