ISL29006IROZ-T7 Renesas Electronics Ambient Light Sensor ODFN 6-Pin
- RS-stocknr.:
- 196-9072
- Fabrikantnummer:
- ISL29006IROZ-T7
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 196-9072
- Fabrikantnummer:
- ISL29006IROZ-T7
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 27μs | |
| Typical Fall Time | 233μs | |
| Mount Type | Surface | |
| Package Type | ODFN | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Application | Smartphone | |
| Minimum Operating Temperature | -40°C | |
| Output Signal Type | Current | |
| Number of Pins | 6 | |
| Series | ISL | |
| Width | 2mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Maximum Operating Temperature | 85°C | |
| Spectral Range of Sensitivity | 550 Nm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 27μs | ||
Typical Fall Time 233μs | ||
Mount Type Surface | ||
Package Type ODFN | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Application Smartphone | ||
Minimum Operating Temperature -40°C | ||
Output Signal Type Current | ||
Number of Pins 6 | ||
Series ISL | ||
Width 2mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Maximum Operating Temperature 85°C | ||
Spectral Range of Sensitivity 550 Nm | ||
Automotive Standard No | ||
The Renesas integrated light sensor is a low power ambient Light-to-Voltage optical sensor combining a photodiode array, a current amplifier and a micro power operational amplifier on a single monolithic IC. Similar to the human eye, the photodiode array has a peak response at 550nm with virtually no infrared (IR) response.
0.5 lux to 10,000 lux range
1.8V to 3.6V supply range
Low supply current (3.5μA @ 100 lux)
Fast response time
Excellent output linearity of luminance
Lux to current source or/and sink
Gerelateerde Links
- ISL29006IROZ-T7 Renesas Electronics Ambient Light Sensor ODFN 6-Pin
- ISL29020IROZ-T7 Renesas Electronics Ambient Light Sensor ODFN 6-Pin
- ISL76671AROZ-T7A Renesas Electronics Ambient Light Sensor 600 nm ODFN 6-Pin
- Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- APDS-9253-001 Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- Broadcom Ambient Light Sensor Ambient Light 550 nm 8-Pin ODFN
- APDS-9251-001 Broadcom Ambient Light Sensor Ambient Light 550 nm 8-Pin ODFN
- ams OSRAM Ambient Light Sensor 850 nm ODFN 6-Pin