SFH 2440 ams OSRAM Ambient Light Sensor 620 nm Surface Mount 2-Pin
- RS-stocknr.:
- 224-9983
- Fabrikantnummer:
- SFH 2440
- Fabrikant:
- ams OSRAM
Subtotaal (1 rol van 1500 eenheden)*
€ 1.342,50
(excl. BTW)
€ 1.624,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1500 + | € 0,895 | € 1.342,50 |
*prijsindicatie
- RS-stocknr.:
- 224-9983
- Fabrikantnummer:
- SFH 2440
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 0.9μs | |
| Mount Type | Surface | |
| Typical Fall Time | 0.9μs | |
| Package Type | Surface Mount | |
| Maximum Wavelength Detected | 620nm | |
| Application | Proximity, Health Monitoring, Remote Control | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 2 | |
| Length | 3.9mm | |
| Series | SFH | |
| Standards/Approvals | IEC | |
| Width | 1.15mm | |
| Height | 4.4mm | |
| Maximum Operating Temperature | 100°C | |
| Automotive Standard | No | |
| Spectral Range of Sensitivity | 400 → 690 nm | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 0.9μs | ||
Mount Type Surface | ||
Typical Fall Time 0.9μs | ||
Package Type Surface Mount | ||
Maximum Wavelength Detected 620nm | ||
Application Proximity, Health Monitoring, Remote Control | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 2 | ||
Length 3.9mm | ||
Series SFH | ||
Standards/Approvals IEC | ||
Width 1.15mm | ||
Height 4.4mm | ||
Maximum Operating Temperature 100°C | ||
Automotive Standard No | ||
Spectral Range of Sensitivity 400 → 690 nm | ||
The OSRAM Opto Semiconductors ambient light sensor is a silicon photodiode has spectral sensitivity adapted to human eye sensitivity. It has low temperature coefficient of spectral sensitivity and 1.5 kV ESD according to ANSI/ESDA/JEDEC JS-001. It is a DIL plastic package with high packing density. It is used in health monitoring (health rate, blood, oximetry,…), remote control, proximity and ambient light sensing.
It has high linearity
It has fast switching time
It has operating temperature from -40 °C to 100 °C
Gerelateerde Links
- SFH 2440 ams OSRAM Ambient Light Sensor 620 nm Surface Mount 2-Pin
- SFH 5701 A01 ams OSRAM Ambient Light Sensor Ambient Light Sensor 600 nm Analogue 2-Pin
- SFH 3716 ams OSRAM, Ambient Light Sensor
- SFH 5701 ams OSRAM Ambient Light Sensor Unit 600 nm SMT 2-Pin
- SFH 3410R ams OSRAM Ambient Light Sensor Unit 570 nm SMT 3-Pin
- SFH 3716 ams OSRAM Ambient Light Sensor Unit 570 nm SMT 2-Pin
- SFH 7776 ams OSRAM Ambient Light & Proximity Sensor
- ams OSRAM Ambient Light Sensor Unit 570 nm SMT 3-Pin