SFH 2440 ams OSRAM Ambient Light Sensor 620 nm Surface Mount 2-Pin
- RS-stocknr.:
- 224-9984
- Fabrikantnummer:
- SFH 2440
- Fabrikant:
- ams OSRAM
Ontvang bulkkorting
Voeg 50 meer toe om € 7,50 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 14,48
(excl. BTW)
€ 17,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.330 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 10 - 40 | € 1,448 | € 14,48 | - |
| 50 - 90 | € 1,298 | € 12,98 | € 7,50 |
| 100 - 490 | € 1,078 | € 10,78 | € 37,00 |
| 500 - 990 | € 0,985 | € 9,85 | € 231,50 |
| 1000 + | € 0,811 | € 8,11 | € 637,00 |
*prijsindicatie
- RS-stocknr.:
- 224-9984
- Fabrikantnummer:
- SFH 2440
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 0.9μs | |
| Mount Type | Surface | |
| Typical Fall Time | 0.9μs | |
| Package Type | Surface Mount | |
| Maximum Wavelength Detected | 620nm | |
| Application | Proximity, Health Monitoring, Remote Control | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 2 | |
| Length | 3.9mm | |
| Height | 4.4mm | |
| Series | SFH | |
| Width | 1.15mm | |
| Standards/Approvals | IEC | |
| Maximum Operating Temperature | 100°C | |
| Spectral Range of Sensitivity | 400 → 690 nm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 0.9μs | ||
Mount Type Surface | ||
Typical Fall Time 0.9μs | ||
Package Type Surface Mount | ||
Maximum Wavelength Detected 620nm | ||
Application Proximity, Health Monitoring, Remote Control | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 2 | ||
Length 3.9mm | ||
Height 4.4mm | ||
Series SFH | ||
Width 1.15mm | ||
Standards/Approvals IEC | ||
Maximum Operating Temperature 100°C | ||
Spectral Range of Sensitivity 400 → 690 nm | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors ambient light sensor is a silicon photodiode has spectral sensitivity adapted to human eye sensitivity. It has low temperature coefficient of spectral sensitivity and 1.5 kV ESD according to ANSI/ESDA/JEDEC JS-001. It is a DIL plastic package with high packing density. It is used in health monitoring (health rate, blood, oximetry,…), remote control, proximity and ambient light sensing.
It has high linearity
It has fast switching time
It has operating temperature from -40 °C to 100 °C
Gerelateerde Links
- SFH 2440 ams OSRAM Ambient Light Sensor 620 nm Surface Mount 2-Pin
- SFH 5701 A01 ams OSRAM Ambient Light Sensor Ambient Light Sensor 600 nm Analogue 2-Pin
- SFH 3716 ams OSRAM, Ambient Light Sensor
- SFH 5701 ams OSRAM Ambient Light Sensor Unit 600 nm SMT 2-Pin
- SFH 3410R ams OSRAM Ambient Light Sensor Unit 570 nm SMT 3-Pin
- SFH 3716 ams OSRAM Ambient Light Sensor Unit 570 nm SMT 2-Pin
- SFH 7776 ams OSRAM Ambient Light & Proximity Sensor
- ams OSRAM Ambient Light Sensor Unit 570 nm SMT 3-Pin