Schurter 230000 μH 50 A Common Mode Choke 1.7 mΩ 450V
- RS-stocknr.:
- 232-2837
- Fabrikantnummer:
- 3-127-600
- Fabrikant:
- Schurter
Subtotaal (1 doos van 40 eenheden)*
€ 510,46
(excl. BTW)
€ 617,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 510,46 | € 12,762 |
*prijsindicatie
- RS-stocknr.:
- 232-2837
- Fabrikantnummer:
- 3-127-600
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Inductance | 230000μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 50A | |
| Series | DKIV-1 | |
| Core Material | Nano Crystal | |
| Test Frequency | 1.04MHz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 450V | |
| Mount Type | PCB | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 40mm | |
| Maximum DC Resistance | 1.7mΩ | |
| Standards/Approvals | VDE, UL, RoHS, IEC, UKCA, CE, REACH | |
| Length | 36mm | |
| Depth | 26.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Inductance 230000μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 50A | ||
Series DKIV-1 | ||
Core Material Nano Crystal | ||
Test Frequency 1.04MHz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 450V | ||
Mount Type PCB | ||
Inductance Tolerance -30 → 50 % | ||
Height 40mm | ||
Maximum DC Resistance 1.7mΩ | ||
Standards/Approvals VDE, UL, RoHS, IEC, UKCA, CE, REACH | ||
Length 36mm | ||
Depth 26.2mm | ||
- Land van herkomst:
- CN
The Schurter DKIV-1 series compensated high current choke has 1-phase choke which use flange for mounting onto printed circuit board. It is designed for application such as frequency converter, charge stations, UPS-systems, switching power supplies.
Compact size and light weight
Small footprint on PCB
Open design optimizes heat dissipation
Nano crystalline or ferrite ring cores
Gerelateerde Links
- Schurter 230000 μH 50 A Common Mode Choke 1.7 mΩ 450V
- Schurter 1.8 mH 50 A Common Mode Choke 1.7 mΩ 450V
- Schurter 4.3 mH 50 A Common Mode Choke 1.7 mΩ 450V
- Schurter 450000 μH 50 A Common Mode Choke 1.7 mΩ 450V
- Schurter 500000 μH 50 A Common Mode Choke 2.7 mΩ 450V
- Schurter 1 mH 50 A Common Mode Choke 10 mΩ 450V
- Schurter 900000 μH 50 A Common Mode Choke 7 mΩ 450V
- Schurter 3.7 mH 50 A Common Mode Choke 2.7 mΩ 450V