Microchip AVR-IoT Cellular Mini AVR128DB48 Development Kit Development Board for IoT solutions EV70N78A

Subtotaal (1 eenheid)*

€ 68,68

(excl. BTW)

€ 83,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • Laatste 31 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks
Per stuk
1 +€ 68,68

*prijsindicatie

RS-stocknr.:
241-2233
Artikelnummer Distrelec:
302-96-252
Fabrikantnummer:
EV70N78A
Fabrikant:
Microchip
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Microchip

Product Type

Development Board

RF Technology

Development Kit

Kit Classification

Development Board

Technology

IoT

For Use With

IoT solutions

Featured Device

AVR128DB48

Kit Name

AVR-IoT Cellular Mini

Standards/Approvals

No

AVR-IoT Cellular Mini


The AVR-IoT Cellular Mini development board is a hardware platform to evaluate and develop IoT solutions with the Microchip AVR128DB48 AVR® microcontroller, ATECC608B secure element, and the Sequans Monarch 2 GM02S cellular module. Included with the development board is a SIM card from Truphone with 150 MB data ready for activation.

The Sequans Monarch 2 GM02S requires a connection to a LTE-M or NB-IoT capable cellular network. With a connection to a capable cellular network the ATECC608B can be used to authenticate the hardware with the cloud to uniquely identify every board.

AVR128DB48 AVR® Microcontroller

ATECC608B CryptoAuthentication™ Device

25CSM04 Serial EEPROM - 4 Mb

Sequans Monarch 2 GM02S Cellular Module

824MHz-2170MHz Cellular Flexible Antenna

Prepaid SIM card from Truphone - 150 MB data included

Nano SIM Card Holder

semis Footprint

Five User LEDs

Two Mechanical Buttons

VMK3-9002 32.768 kHz Crystal

VEML3328 Color Sensor

MCP9808 Temperature Sensor

Ad fruit Feather compatible edge connector

Qwiic® I2C connector

On-board Debugger

Board identification in Microchip Studio and Microchip MPLAB® X

One green power and status LED

Virtual serial port (USB CDC)

Two logic analyzer channels (debug GPIO)

Arduino compatible with its own Cellular Arduino Library

USB, Battery, and external-input power options

MCP73830 Li-Ion/LiPo Battery Charger, with charge status LED

Two fixed power domains, 1.8V and 3.3V

Out of the box, the MCU come preloaded with a firmare image that enables you to quickly connect and send data to the Microchip Sandbox in AWS using the on-board temperature and color sensors. Once you are ready to build your own custom design, you can easily get started with development using the Arduino. The AVR-IoT Cellular Mini has full Arduino support through a library build on top of the open-source DxCore.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.