Raaco 2 Cell Black Plastic Compartment Box, 195 mm x 386mm x 263 mm
- RS-stocknr.:
- 221-6359
- Fabrikantnummer:
- 146388
- Fabrikant:
- Raaco
Subtotaal (1 eenheid)*
€ 63,88
(excl. BTW)
€ 77,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 63,88 |
*prijsindicatie
- RS-stocknr.:
- 221-6359
- Fabrikantnummer:
- 146388
- Fabrikant:
- Raaco
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
| Merk | Raaco | |
| Product Type | Compartment Box | |
| Number of Compartments | 2 | |
| Height | 195mm | |
| Width | 386mm | |
| Depth | 263mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Plastic | |
| Colour | Black | |
| Foam | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Raaco | ||
Product Type Compartment Box | ||
Number of Compartments 2 | ||
Height 195mm | ||
Width 386mm | ||
Depth 263mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Plastic | ||
Colour Black | ||
Foam No | ||
Standards/Approvals No | ||
- Land van herkomst:
- DK
The Raaco CarryMore 55 is a storage and transport system for storing 2 CarryLite 55 4x8. This is equipped with ergonomic handle and connecting lock-mechanism to link together several units. It's retainers stop the CarryLite boxes from falling out during transportation. It is designed with 195 x 386 x 263mm (H x W x D) size.
It is made of polypropylene and copolymer (PP and CO)
Black in colour
It can carry 25 kg load
Gerelateerde Links
- Raaco 2 Cell Black Plastic Compartment Box, 195 mm x 386mm x 263 mm
- Raaco 2 Cell Black Plastic Compartment Box, 241 mm x 386mm x 263 mm
- Raaco 18 Cell Green Polypropylene Compartment Box, 43 mm x 240mm x 195 mm
- Raaco Adjustable Compartments 0 Cell Raaco Blue Compartment Box, 147 mm x 413mm x 330 mm
- Raaco Adjustable Compartments 8 Cell Raaco Blue Compartment Box, 147 mm x 413mm x 330 mm
- Milwaukee 6 Cell Polymer Compartment Box, 507 mm x 386mm x 170 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 56 mm x 241mm x 195 mm
- Raaco Adjustable Compartments 16 Cell Raaco Blue Painted Steel Compartment Box, 403 mm x 451mm x 330 mm