Elesa M8 2-Way Connector, Connecting Component, Strut Profile 30 mm, Groove Size 30 mm, Tube Size 30 mm
- RS-stocknr.:
- 252-7155
- Fabrikantnummer:
- 600241-C9
- Fabrikant:
- Elesa
Ontvang bulkkorting
Voeg 25 meer toe om € 10,20 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 50,88
(excl. BTW)
€ 61,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 10,176 | € 50,88 | - |
| 25 - 45 | € 9,768 | € 48,84 | € 10,20 |
| 50 + | € 9,564 | € 47,82 | € 30,60 |
*prijsindicatie
- RS-stocknr.:
- 252-7155
- Fabrikantnummer:
- 600241-C9
- Fabrikant:
- Elesa
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
| Merk | Elesa | |
| Connector Type | 2-Way Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 30 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M8 | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 49.5mm | |
| Compatible Tube Size | 30 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-TB | |
| Alles selecteren | ||
|---|---|---|
Merk Elesa | ||
Connector Type 2-Way Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 30 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M8 | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Structural Element Type Fixing & Connection Element | ||
Length 49.5mm | ||
Compatible Tube Size 30 mm | ||
Standards/Approvals RoHS | ||
Series TCC-TB | ||
The Elesa makes this clamps for connecting purpose with mounting plate.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 18 ± 0.2 and 30 ± 0.2 mm
Gerelateerde Links
- Elesa 2-Way Connector Strut Profile 18 mm, Groove Size 18 mm
- Elesa 3-Way Connector Strut Profile 18 mm, Groove Size 18 mm
- Elesa M8 Clamp Groove Size 30 mm, Tube Size 30 mm
- Elesa M4 Connecting Clamp Strut Profile Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Tube Size 10 mm
- Elesa M5 Connecting Clamp Strut Profile Round Tube Size 14 mm
- Elesa M5 Connecting Clamp Strut Profile Round Tube Size 12 mm
- Elesa M4 Connecting Clamp Strut Profile Round Tube Size 10 mm