Siemens, 3RB3 Overload Relay, Trip Dial: 12.5 → 50 A, 50A Contact Rating
- RS-stocknr.:
- 152-822
- Fabrikantnummer:
- 3RB3036-2UW1
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 260,58
(excl. BTW)
€ 315,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 260,58 |
*prijsindicatie
- RS-stocknr.:
- 152-822
- Fabrikantnummer:
- 3RB3036-2UW1
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Overload Relay | |
| Relay Contact Current | 50A | |
| Series | 3RB3 | |
| Terminal Type | Screw | |
| Reset Method | Automatic and Manual | |
| IP Rating | IP20 | |
| Width | 55mm | |
| Adjustable Current Range | 12.5 → 50 A | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 1 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 109mm | |
| Supply Voltage | 690V | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Overload Relay | ||
Relay Contact Current 50A | ||
Series 3RB3 | ||
Terminal Type Screw | ||
Reset Method Automatic and Manual | ||
IP Rating IP20 | ||
Width 55mm | ||
Adjustable Current Range 12.5 → 50 A | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 1 | ||
Maximum Operating Temperature 60°C | ||
Depth 109mm | ||
Supply Voltage 690V | ||
- Land van herkomst:
- CZ
The Siemens Solid State Overload Relay is engineered for exceptional motor protection, spanning overload classes with an adaptability suited for various installation types. Ideal for both contactor mounting and standalone installations, this device offers robust performance under diverse electrical conditions. With innovative electronic overload release technology and integrated auxiliary contacts, it guarantees comprehensive monitoring and protective functions, which contribute to efficient motor management. The relays IP20 protection class ensures safety while providing seamless integration into existing systems. Built to meet rigorous industrial standards, this overload relay is an essential component for optimised motor performance and safety.
Operates effectively across a broad temperature range from 25 °C to +60 °C
Meets stringent industrial standards for safety and reliability
Optimised for electrical endurance ensuring longevity in demanding applications
Supports various operational currents for flexibility in motor protection
Gerelateerde Links
- Siemens Trip Dial: 12.5 → 50 A 50A Contact Rating 3
- Siemens Trip Dial: 12.5 → 50 A 50 A F.L.C, 50A Contact Rating 3
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 690V ac 3
- Siemens Trip Dial: 1 → 4 A, 4A Contact Rating
- Siemens Trip Dial: 10 → 40 A, 40A Contact Rating
- Siemens Trip Dial: 0.1 → 0.4 A, 400mA Contact Rating
- Siemens Trip Dial: 0.32 → 1.25 A 24V
- Siemens Trip Dial: 3 → 12 A, 12A Contact Rating 3P