Allen Bradley, BULLETIN Overload Relay 1 NO/1 NC, Trip Dial: 20 → 100 A, 100A, 20 A F.L.C, 100A Contact Rating, 690V 3P
- RS-stocknr.:
- 213-2274
- Fabrikantnummer:
- 193-1EFGE
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 204,13
(excl. BTW)
€ 247,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 204,13 |
*prijsindicatie
- RS-stocknr.:
- 213-2274
- Fabrikantnummer:
- 193-1EFGE
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 100A, 20A | |
| Relay Contact Current | 100A | |
| Series | BULLETIN | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 20 → 100 A | |
| Width | 71.6mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 95.16mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | RoHS, EAC, cULus, cUL, C-Tick, CSA, CE, CCC, ABS | |
| Control Voltage | 690V | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Overload Relay | ||
FLC Motor Rating 100A, 20A | ||
Relay Contact Current 100A | ||
Series BULLETIN | ||
Mount Type Direct | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 20 → 100 A | ||
Width 71.6mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Length 95.16mm | ||
Contact Voltage 690V | ||
Standards/Approvals RoHS, EAC, cULus, cUL, C-Tick, CSA, CE, CCC, ABS | ||
Control Voltage 690V | ||
N.v.t.
- Land van herkomst:
- FM
The Rockwell Automation solid-state design of the 193-1EF plus overload relay provide accurate, reliable and repeatable protection. It can mount directly to bulletin 100-C IEC contactor and has maximum rated current 100 A. The E100 basic model has two user-adjustable trip class settings of 10,15,20 and 30. The 5:1 wide current adjustment range to cover a variety of motor applications in a single device.
Self-powered
Phase loss protection
Integration with both IEC and NEMA contactor
Simple configuration
Gerelateerde Links
- Allen Bradley Trip Dial: 20 → 100 A 20 A F.L.C 690V 3P
- Allen Bradley Trip Dial: 20 → 100 A 20 A F.L.C 690V 3P
- Allen Bradley Trip Dial: 100 → 500 A 500 A F.L.C 690V
- Allen Bradley Trip Dial: 0.2 → 1 A 1A F.L.C 690V 3P
- Allen Bradley Trip Dial: 3.2 → 16 A 3.2 A F.L.C 690V 3P
- Allen Bradley Trip Dial: 1 → 5 A 5 A F.L.C 690V 3P
- Allen Bradley Trip Dial: 11 → 55 A 55 A F.L.C 690V 3P
- Allen Bradley Trip Dial: 40 → 200 A 40 A F.L.C 690V 3P