Allen Bradley, BULLETIN Overload Relay 1 NO/1 NC, Trip Dial: 30 → 150 A, 150A, 30 A F.L.C, 150A Contact Rating, 690V 3P
- RS-stocknr.:
- 213-2276
- Fabrikantnummer:
- 193-1EFHZ
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 119,17
(excl. BTW)
€ 144,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 119,17 |
*prijsindicatie
- RS-stocknr.:
- 213-2276
- Fabrikantnummer:
- 193-1EFHZ
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 150A, 30A | |
| Relay Contact Current | 150A | |
| Series | BULLETIN | |
| Mount Type | Panel | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 30 → 150 A | |
| Width | 50.68mm | |
| Maximum Operating Temperature | 65°C | |
| Contact Voltage | 690V | |
| Length | 84.66mm | |
| Standards/Approvals | RoHS, CSA, CE, CCC, ABS, C-Tick, cUL, cULus, EAC | |
| Control Voltage | 690V | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Overload Relay | ||
FLC Motor Rating 150A, 30A | ||
Relay Contact Current 150A | ||
Series BULLETIN | ||
Mount Type Panel | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 30 → 150 A | ||
Width 50.68mm | ||
Maximum Operating Temperature 65°C | ||
Contact Voltage 690V | ||
Length 84.66mm | ||
Standards/Approvals RoHS, CSA, CE, CCC, ABS, C-Tick, cUL, cULus, EAC | ||
Control Voltage 690V | ||
N.v.t.
- Land van herkomst:
- FM
The Rockwell Automation solid-state design of the 193-1EE plus overload relay provide accurate, reliable and repeatable protection. It can mount on DIN rail and Pass-thru to contactor and has maximum rated current 150 A. The E100 basic model has two user-adjustable trip class settings of 10 ,15,20 and 30. The 5:1 wide current adjustment range to cover a variety of motor applications in a single device.
Self-powered
Phase loss protection
Integration with both IEC and NEMA contactor
Simple configuration
Gerelateerde Links
- Allen Bradley 160A 800A Contact Rating, 690V 3P
- Allen Bradley 1A 5A Contact Rating, 690V 3P
- Allen Bradley 400A 400A Contact Rating, 690V 3P
- Allen Bradley 120A 600A Contact Rating, 690V 3P
- Allen Bradley 16A 16A Contact Rating, 690V 3P
- Allen Bradley 11A 55A Contact Rating, 690V 3P
- Allen Bradley 27A 27A Contact Rating, 690V 3P
- Allen Bradley 200A 16A Contact Rating, 690V 3P