RS PRO Thermal Overload Relay 1 NO/1 NC, 1A F.L.C, 1A Contact Rating, 5.4 W, 4000V ac
- RS-stocknr.:
- 250-8880
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 56,12
(excl. BTW)
€ 67,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 56 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,12 |
*prijsindicatie
- RS-stocknr.:
- 250-8880
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 1A | |
| Relay Contact Current | 1A | |
| Mount Type | Direct | |
| Power Rating | 5.4W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 6kV | |
| Standards/Approvals | IEC, UL, GB | |
| Control Voltage | 4000V ac | |
| Supply Voltage | 500V ac, 690V ac | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 1A | ||
Relay Contact Current 1A | ||
Mount Type Direct | ||
Power Rating 5.4W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 6kV | ||
Standards/Approvals IEC, UL, GB | ||
Control Voltage 4000V ac | ||
Supply Voltage 500V ac, 690V ac | ||
- Land van herkomst:
- CN
RS PRO Thermal Overload Relay, 1NC/1NO, 1 A F.L.C, 1 A Contact Rating
Shield your precious electrical equipment from the dangers of overheating with RS PRO thermal overload relays. Designed to be the ultimate safeguard, these reliable and high-performing thermal overload relays are here to protect your motors and other electrical devices from potential damage or hazards.
With RS PRO, you can trust that our range of overload relays has been carefully sourced and meticulously crafted to meet your exact needs. Featuring a robust 5.4W power rating and a wide variety of current rating options, you can customise your protection to suit the unique requirements of your equipment.
Don't let overloading, mechanical jams, or voltage fluctuations jeopardise the performance and longevity of your valuable assets. Invest in an RS PRO thermal overload relay today for unparalleled peace of mind and uninterrupted productivity.
Features and Benefits
Standards Met
Applications
Gerelateerde Links
- RS PRO Thermal Overload Relay 1 NO/1 NC 160mA Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 12A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 16A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 1.6A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 2.4A Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 240mA Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 600mA Contact Rating 4000V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 400mA Contact Rating 4000V ac